Delta Electronics10EK3AMPower Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 10 | |
| 250 | |
| 50K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Dual | |
| 2 Pole | |
| 65.5 | |
| 89.2 | |
| 50.5 | |
| Flange Mount |
It's quick and easy to supply power to your circuit by using the filtered 10EK3AM plug connector from Delta Electronics. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. It has an operating frequency of 50K to 30000K Hz. It uses the solder lug termination method. This product is 65.5 mm long, 50.5 mm tall and 89.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

