TE Connectivity10EGS1-2Power Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 10A Fuse ST 1 Port
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| IEC | |
| 10 | |
| 250VAC | |
| 10K to 30000K | |
| Fuse | |
| Dual 5 x 20mm | |
| -10 | |
| 40 | |
| 36.06 | |
| 37.08 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

