Delta Electronics10DBAG5Power Line Filters
Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10 | |
| 2 | |
| 250VAC | |
| 1.5 | |
| 0.1 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| 64.8 | |
| 64.5 | |
| 30 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 10DBAG5 power line filter from Delta Electronics. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. The 10DBAG5 power line filter has a quick connect termination style. This product is 64.5 mm long, 30 mm tall and 64.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
