| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Family Name | Cyclone® 10 GX |
| User I/Os | 284 |
| Number of Registers | 152000 |
| Logic Elements | 104000 |
| Number of Multipliers | 250 (18x19) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 7640 |
| Total Number of Block RAM | 382 |
| Device Logic Units | 104000 |
| Device Number of DLLs/PLLs | 6 |
| Dedicated DSP | 125 |
| PCIe | 1 |
| Reprogrammability Support | No |
| In-System Programmability | No |
| Speed Grade | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 2.63 |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 780 |
| Supplier Package | FC-FBGA |
| Pin Count | 780 |