Altera10CX105YF672I5GSPField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 GXFamily 104000Cells 672-Pin FC-FBGA
| Compliant | |
| 3A991d. | |
| Active-Unconfirmed | |
| 8542.31.00.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Cyclone® 10 GX | |
| 20nm | |
| 236 | |
| 152000 | |
| 104000 | |
| 250 (18x19) | |
| SRAM | |
| 7640 | |
| 382 | |
| 104000 | |
| 6 | |
| 125 | |
| 1 | |
| No | |
| No | |
| 5 | |
| -40 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.63 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Supplier Package | FC-FBGA |
| 672 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
