Altera10CL025YE144I7GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 LPFamily 24624Cells 144-Pin EQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cyclone® 10 LP | |
| 76 | |
| 24624 | |
| 66 (18x18) | |
| SRAM | |
| 594 | |
| 66 | |
| 24624 | |
| 4 | |
| Yes | |
| No | |
| No | |
| No | |
| 7 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | EQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

