Altera10CL016ZM164I8GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 LPFamily 15408Cells 164-Pin MBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® 10 LP | |
| 87 | |
| 15408 | |
| 56 (18x18) | |
| SRAM | |
| 504 | |
| 56 | |
| 15408 | |
| 4 | |
| No | |
| No | |
| 8 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 164 |
| Standard Package Name | BGA |
| Supplier Package | MBGA |
| 164 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

