Altera10CL016YU484C8GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 LPFamily 15408Cells 484-Pin UBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cyclone® 10 LP | |
| 340 | |
| 15408 | |
| 56 (18x18) | |
| SRAM | |
| 504 | |
| 56 | |
| 15408 | |
| 4 | |
| Yes | |
| No | |
| No | |
| No | |
| 8 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | UBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

