Altera10CL010YM164C8GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 LPFamily 10320Cells 164-Pin MBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® 10 LP | |
| 101 | |
| 10320 | |
| 23 (18x18) | |
| SRAM | |
| 414 | |
| 46 | |
| 10320 | |
| 2 | |
| Yes | |
| No | |
| No | |
| No | |
| 8 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 164 |
| Standard Package Name | BGA |
| Supplier Package | MBGA |
| 164 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

