Altera10CL006YE144C8GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 LPFamily 6272Cells 144-Pin EQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cyclone® 10 LP | |
| 88 | |
| 6272 | |
| 15 (18x18) | |
| SRAM | |
| 270 | |
| 30 | |
| 6272 | |
| 2 | |
| Yes | |
| No | |
| No | |
| No | |
| 8 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | EQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

