TE Connectivity10AYO1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 10A 440VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| RFI | |
| 10 | |
| 3 | |
| 440VAC | |
| 0.2 | |
| 0.015 | |
| 3 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 85.6 | |
| 52.5 | |
| 38.7 |
Suppress spurious energy from your electronic device that may otherwise escape with this 10AYO1 power line filter from TE Connectivity. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10AYO1 power line filter has a quick connect termination style. This product is 85.6 mm long, 38.7 mm tall and 52.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

