Altera10AX057H4F34E3SGField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 GXFamily 570000Cells 0.9V 1152-Pin FC-FBGA Tray
The Arria® 10 GX family of FPGAs offers enhanced core architecture with the highest density in the industry – built on impressive 20 nm process technology! The series offers 15% higher performance than the fastest previous generation of FPGAs and 60% lower power compared to the previous high-end generation FPGAs. This FPGA series provides improved logic integration and hard IP blocks with an 8-input ALM and up to 65.6 Mb of embedded memory. The Arria 10 family is ideal for high performance, power-sensitive, midrange applications such as diagnostic medical equipment, cloud computing servers, secure military communications, and broadcast or wireless equipment.
Featured in March 2017's Extreme Spec Tech article.
| Compliant | |
| 3A001a.7.b. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® 10 GX | |
| 20nm | |
| 492 | |
| 868320 | |
| 0.9 | |
| 570000 | |
| 3046 (18x19) | |
| SRAM | |
| 36000 | |
| 1800 | |
| 3 | |
| 570000 | |
| 16 | |
| 48 | |
| 17.4 | |
| 1523 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 3 | |
| LVTTL|LVCMOS | |
| DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| 0 | |
| 100 | |
| Extended | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2.95 mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

