Altera10AS057K2F40I1HGField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 SXFamily 570000Cells 0.9V 1517-Pin FC-FBGA Tray
| Compliant | |
| 3A001a.7.b. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® 10 SX | |
| 20nm | |
| 696 | |
| 868320 | |
| 0.9 | |
| 570000 | |
| 3046 (18x19) | |
| SRAM | |
| 36000 | |
| 1800 | |
| 3 | |
| 570000 | |
| 16 | |
| 48 | |
| 17.4 | |
| 1523 | |
| 2 | |
| Yes | |
| Yes | |
| 1 | |
| 0.87 | |
| 0.93 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.78 mm |
| Package Width | 40 mm |
| Package Length | 40 mm |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1517 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

