Altera10AS048E4F29I3SPField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 SXFamily 480000Cells 0.9V Medical 780-Pin FBGA
| Not Compliant | |
| 3A991d. | |
| Unconfirmed | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® 10 SX | |
| 20nm | |
| 360 | |
| 727160 | |
| 0.9 | |
| 480000 | |
| 2736 (18x19) | |
| SRAM | |
| 28760 | |
| 1438 | |
| 3 | |
| 480000 | |
| 12 | |
| 36 | |
| 17.4 | |
| 1368 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 3 | |
| LVTTL|LVCMOS | |
| DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| -40 | |
| 100 | |
| Industrial | |
| Arria | |
| Mounting | Surface Mount |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 780 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

