Micro Commercial Components10A05-TPRectifiers
Diode Switching 600V 10A 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 600 | |
| 10@Ta=50C | |
| 400 | |
| 1 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
It's easy to switch from AC to DC using this 10A05-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 10@Ta=50C A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

