Micro Commercial Components10A01-TPRectifiers
Diode Switching 50V 10A 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 50 | |
| 10@Ta=50C | |
| 400 | |
| 1 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

