| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 100 |
| Maximum Locked Rotor Current (A) | 0.11|0.1 |
| Line Current (A) | 0.1|0.09 |
| Power Rating (W) | 8|7 |
| Typical Speed (r/min) | 2400|2800 |
| Maximum Airflow (CFM) | 29.7|34.6 |
| Maximum Pressure | 31.4Pa|40.2Pa |
| Noise Level (dB) | 32|35 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 26 |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 290 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 26 |