| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 200 |
| Maximum Locked Rotor Current (A) | 0.07|0.06 |
| Line Current (A) | 0.07 |
| Power Rating (W) | 9.5|8.5 |
| Typical Speed (r/min) | 2200|2350 |
| Maximum Airflow (CFM) | 60.1|63.6 |
| Maximum Pressure | 29.4Pa|26.5Pa |
| Noise Level (dB) | 34|35 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 26 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 26 |
| Special Features | Low Speed |