| EU RoHS | Compliant |
| ECCN (US) | 4A994 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 100 |
| Line Current (A) | 0.24|0.21 |
| Power Rating (W) | 18|16 |
| Typical Speed (r/min) | 2700|3100 |
| Maximum Airflow (CFM) | 88.3|102.5 |
| Maximum Pressure | 57.9Pa|68.7Pa |
| Noise Level (dB) | 42|45 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 38 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 38 |