| EU RoHS | Compliant |
| ECCN (US) | 4A994 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 20.4 to 27.6 |
| Line Current (A) | 0.58 |
| Power Rating (W) | 13.92 |
| Typical Speed (r/min) | 3050 |
| Maximum Airflow (CFM) | 226 |
| Maximum Pressure | 137.2Pa |
| Noise Level (dB) | 52 |
| Bearings | Ball |
| Shape | Rectangular/Round |
| Size (Metric) (mm) | 150 X 172 X 51 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 760 |
| Product Length (Metric) (mm) | 150 |
| Product Depth (Metric) (mm) | 172 |
| Product Height (Metric) (mm) | 51 |