Vishay109D866X0100T0Capacitor Tantalum Wet
Cap Tant Wet 86uF 100V 20%( 9.53 X 19.46mm) Axial 3.2 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 86uF | |
| 20% | |
| 100VDC | |
| 3.2 | |
| Standard | |
| 0.37 | |
| 10 | |
| Polar | |
| Elastomer | |
| Unsleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.53 X 19.46 | |
| -55 | |
| 125 | |
| Tray | |
| 26.6 | |
| 19.46 | |
| 9.53 | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

