Vishay109D517X9025T2E3Capacitor Tantalum Wet
Cap Tant Wet 510uF 25V 10% (10.31 X 23.4mm) Axial 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 510uF | |
| 10% | |
| 25VDC | |
| Standard | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 23.4 | |
| -55 | |
| 125 | |
| Tray | |
| 29.75 | |
| 23.4(Max) | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

