Vishay109D227X0060T2E3Capacitor Tantalum Wet
Cap Tant Wet 220uF 60V 20%( 10.31 X 23.4mm) Axial 1.8 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220uF | |
| 20% | |
| 60VDC | |
| 1.8 | |
| Standard | |
| 0.44 | |
| 8 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 23.4 | |
| -55 | |
| 125 | |
| Tray | |
| 29.75 | |
| 23.4(Max) | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

