Vishay109D175X9125C2Capacitor Tantalum Wet
Cap Tant Wet 1.7uF 125V 10%( 5.56 X 15.45mm) Axial 54.6 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.7uF | |
| 10% | |
| 125VDC | |
| 54.6 | |
| Standard | |
| 0.1 | |
| 1 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 15.45 | |
| -55 | |
| 125 | |
| Tray | |
| 21.8 | |
| 15.45(Max) | |
| 5.56(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

