ERNI Electronics109934Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Tube | |
| 10.5 | |
| 4.25 | |
| 7.75 | |
| Through Hole |
As an added safety precaution, the shrouded 109934 header connector from ERNI Electronics will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 2 HDR contacts. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

