ERNI Electronics109916Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 4 POS 2mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 8/Contact | |
| 300VAC | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.95 | |
| 4.3 | |
| Surface Mount |
This shrouded 109916 header connector from ERNI Electronics is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2 mm. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. 109916 is housed in liquid crystal polymer. This product is 8.95 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

