Analog Devices109712-HMC441LC3B
Evaluation PCB for the HMC441LC3B MMIC Medium Power Amplifier (6 - 18 GHz)
The 109712-HMC441LC3B is an evaluation PCB for those planning to incorporate the HMC441LC3B into their design. It uses several RF design techniques, including stitching via, guarding, matched trace lengths, and filtering components. Any final design incorporating the HMC441LC3B should ensure that the input / output impedances are 50 ohms. Additionally, the package ground leads and exposed paddle should be connected directly to the ground plane, and the design should include a heatsink to remove excess heat from the amplifier.
Drawings / Package

Key Features
- PCB specifically designed for prototyping the HMC441LC3B
- Designed using proper RF techniques
General Applications
- Prototyping the HMC441LC3B
- Evaluating the HMC441LC3B
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| HMC441LC3B | |
| RF Amplifier | |
| 18000(Max) | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
