TE Connectivity1091667-1Connector RF
Conn TNC 0Hz to 1GHz 50Ohm Solder ST Flange Mount F Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TNC | |
| F | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 1G | |
| 50 | |
| 5000 | |
| Threaded | |
| Standard | |
| -65 | |
| 125 | |
| Package | |
| 17.4 | |
| 24.2 | |
| 17.4 | |
| Flange Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

