| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 115 |
| Maximum Locked Rotor Current (A) | 0.62|0.61 |
| Line Current (A) | 0.39|0.31 |
| Power Rating (W) | 37.5|33 |
| Typical Speed (r/min) | 2850|3350 |
| Maximum Airflow (CFM) | 254.4|300.4 |
| Maximum Pressure | 156.8Pa|166.6Pa |
| Noise Level (dB) | 56|60 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 160 X 160 X 51 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 1100 |
| Product Length (Metric) (mm) | 160 |
| Product Depth (Metric) (mm) | 160 |
| Product Height (Metric) (mm) | 51 |
| Special Features | Sensor |