| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 100 |
| Line Current (A) | 0.08|0.07 |
| Power Rating (W) | 6|5 |
| Typical Speed (r/min) | 2600|3150 |
| Maximum Airflow (CFM) | 11.7|14.1 |
| Maximum Pressure | 0.065inH2O|0.094inH2O |
| Noise Level (dB) | 28|30 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 60 X 60 X 38 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 170 |
| Product Length (Metric) (mm) | 60 |
| Product Depth (Metric) (mm) | 60 |
| Product Height (Metric) (mm) | 38 |