PHOENIX CONTACT1088851AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.2A 100W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 24 | |
| 4.2(Typ) | |
| 100 | |
| 85 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 50|60 | |
| 89(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 30mV(Max) | |
| -25 | |
| 70 | |
| 340 | |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 55 |
| Package Length | 84 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

