50-75% Off
PHOENIX CONTACT1084017Connector Headers and PCB Receptacles
Conn Wire to Board M 5 POS 3.5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M | |
| 5 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 150V | |
| 1.82 | |
| -40 | |
| 105 | |
| 25 | |
| 25 | |
| 20.22 | |
| 22.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

