TE Connectivity1064530-1Cable Assembly Coaxial
Cable Assembly 0.2m 30AWG SSMT to SSMT F-F
| Compliant | |
| EAR99 | |
| Active | |
| 8544.20.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| F-F | |
| SSMT | |
| SSMT | |
| 0.2 | |
| 250VAC | |
| Gold | |
| Beryllium Copper |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

