Molex1063973010Connector Fiber Optics
LC2+ Connector Duplex, Multimode, 127um Ceramic PC Ferrule, 2.00mm Simplex Cable, White Housing, Straight Boot
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.70.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LC | |
| PL | |
| Multi Mode | |
| Straight | |
| 2 | |
| Duplex | |
| 127 | |
| 4.03 | |
| 49.29 | |
| 12.31 | |
| 10.54 | |
| Cable Mount |
Save time and increase range by connecting together fiber optic cables and use Molex's lc 1063973010 fiber optic connectors. It has a plug type gender. It has a straight body orientation. This product is 49.29 mm long, 10.54 mm tall and 12.31 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

