Molex1063972102Connector Fiber Optics

LC2+ Connector, Singlemode, 127um Ceramic PC Ferrule, White Housing, Straight Boot for Bare Fiber

LC Connectors, Adapters and Cable Assemblies

Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.

View product datasheet

Features and Benefits

Adapters

Eight-port adapter design Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility
Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters Provide laser eye-safety protection when the adapter is not fully populated
Adapters available in plastic or metal housings For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection
Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions Allows for installation flexibility

Jumper Assemblies

Common and proven technologies combined in the LC connector system System delivers a high-performance and easy to implement fiber optic interface
Tunable connector Optimizes insertion loss performance
Versatile RJ-45 latching connector system Press-to-release design for ease-of-use
Simplex and duplex versions Provide unidirectional or bidirectional communication
Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) Ensures long lasting reliability and interminability

Applications:

Telecommunication

  • Data Centers
  • Hubs
  • Servers
  • Routers
  • Central Office/Remote Hubs

Industrial Applications

Military/Aerospace Applications

Medical Applications

Other Markets

  • Optical DVI
  • Storage Servers
  • Local Area Networks (LANs)
  • Premise Distribution

Import TariffMay apply to this part

400 parts: Ships in 2 days

    Total$20.21Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 400 parts
      • Price: $20.21

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.