Arrow Electronic Components Online
1063|ADAFRUIT|simage
1063|ADAFRUIT|limage
Top Searched
Amplifier IC Development Boards and Kits

1063

MAX4466 Audio Amplifier Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    MAX4466
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    2.4 to 5

Documentation and Resources

Datasheets
Design resources