Molex1062835101Cable Assembly Fiber Optic
Quad Small Form-factor Pluggable (QSFP) Optical Breakout Cable Assembly, 4 TX, 4 RX, 8 Fiber MTP - 8 LC Multimode 50/125um 3.00mm Round Cable Plenum, High Bandwidth(OM3), 1.0m Length, Aqua Cable
LC Connectors, Adapters and Cable Assemblies
Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.
Features and Benefits
Adapters
| Eight-port adapter design | Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility |
| Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters | Provide laser eye-safety protection when the adapter is not fully populated |
| Adapters available in plastic or metal housings | For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection |
| Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions | Allows for installation flexibility |
Jumper Assemblies
| Common and proven technologies combined in the LC connector system | System delivers a high-performance and easy to implement fiber optic interface |
| Tunable connector | Optimizes insertion loss performance |
| Versatile RJ-45 latching connector system | Press-to-release design for ease-of-use |
| Simplex and duplex versions | Provide unidirectional or bidirectional communication |
| Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) | Ensures long lasting reliability and interminability |
Applications:
Telecommunication
- Data Centers
- Hubs
- Servers
- Routers
- Central Office/Remote Hubs
Industrial Applications
Military/Aerospace Applications
Medical Applications
Other Markets
- Optical DVI
- Storage Servers
- Local Area Networks (LANs)
- Premise Distribution
| Compliant | |
| EAR99 | |
| Active | |
| 8544.70.00.00 | |
| Automotive | No |
| PPAP | No |
| QSFP OM3 Plenum | |
| MTP | |
| 4(LC Duplex) | |
| -20 | |
| 70 | |
| LC/MTP/QSFP Plus/QSFP+ | |
| 8 to 4(2) |
This part has an operating temperature range of 0 to 70 °C. This has a MTP to 8(LC) connector. It has a plenum cable.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

