Molex1062730526Cable Assembly Fiber Optic
Cable Assembly Zipcord 2m Duplex LC to Duplex LC PL-PL
LC Connectors, Adapters and Cable Assemblies
Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.
Features and Benefits
Adapters
| Eight-port adapter design | Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility |
| Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters | Provide laser eye-safety protection when the adapter is not fully populated |
| Adapters available in plastic or metal housings | For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection |
| Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions | Allows for installation flexibility |
Jumper Assemblies
| Common and proven technologies combined in the LC connector system | System delivers a high-performance and easy to implement fiber optic interface |
| Tunable connector | Optimizes insertion loss performance |
| Versatile RJ-45 latching connector system | Press-to-release design for ease-of-use |
| Simplex and duplex versions | Provide unidirectional or bidirectional communication |
| Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) | Ensures long lasting reliability and interminability |
Applications:
Telecommunication
- Data Centers
- Hubs
- Servers
- Routers
- Central Office/Remote Hubs
Industrial Applications
Military/Aerospace Applications
Medical Applications
Other Markets
- Optical DVI
- Storage Servers
- Local Area Networks (LANs)
- Premise Distribution
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Zipcord | |
| PL-PL | |
| Mini-Duplex LC | |
| Mini-Duplex LC | |
| 2 |
This has a Duplex LC to Duplex LC connector. It has a zipcord cable.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

