Molex1061613000Connector Fiber Optics
Conn SC Adapter Single Mode Simplex RCP/RCP Screw ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SC Adapter | |
| RCP/RCP | |
| Single | |
| Screw | |
| Straight | |
| Simplex | |
| 4.557 | |
| 27.4 | |
| 22 | |
| 9.4 | |
| Panel Mount |
Look no further than the sc adapter 1061613000 fiber optic connector, developed by Molex and designed specifically for connecting the ends of fiber optic cables with ease. It has a straight body orientation. This product is 27.4 mm long, 9.4 mm tall and 22 mm deep. 1061613000 is housed in green thermoplastic/polyester.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

