TE Connectivity10614-24-9Cable Coaxial
Twinaxial Cable Braid Ethylene Tetrafluoroethylene 24AWG 4.01mm White
| Compliant | |
| EAR99 | |
| Active | |
| 8544.20.0000 | |
| Automotive | No |
| PPAP | No |
| Twinaxial Cable | |
| 24 | |
| White | |
| Silver Coated High Strength Copper Alloy | |
| 0.63 | |
| 4.01 | |
| 1.22 | |
| 1.4dB/100ft | |
| 77 | |
| 98.4pF/m | |
| -65 | |
| 200 | |
| 29.1lbs/1000ft | |
| Radiation Cross Linked Modified Ethylene Tetrafluoroethylene | |
| MIL-STD-1553 | |
| Braid | |
| 19x36 | |
| Tin Coated Copper | |
| ±5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

