10-25% Off
Molex1061232300Connector Fiber Optics
LC Adapter, Quad, Singlemode, Green Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, No Shutter
| Compliant | |
| EAR99 | |
| Active | |
| 8536.70.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LC Adapter | |
| RCP/RCP | |
| Single | |
| Straight | |
| Duplex | |
| 10.717 | |
| 29.21 | |
| 28.45 | |
| 9.3 | |
| Flange Mount |
Easily connect and disconnect fiber optic cables with this lc adapter 1061232300 fiber optic connector from Molex. It has a straight body orientation. This product is 29.21 mm long, 9.3 mm tall and 28.45 mm deep. 1061232300 is housed in green thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

