Molex1061151100Connector Fiber Optics
EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style
LC Connectors, Adapters and Cable Assemblies
Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.
Features and Benefits
Adapters
| Eight-port adapter design | Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility |
| Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters | Provide laser eye-safety protection when the adapter is not fully populated |
| Adapters available in plastic or metal housings | For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection |
| Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions | Allows for installation flexibility |
Jumper Assemblies
| Common and proven technologies combined in the LC connector system | System delivers a high-performance and easy to implement fiber optic interface |
| Tunable connector | Optimizes insertion loss performance |
| Versatile RJ-45 latching connector system | Press-to-release design for ease-of-use |
| Simplex and duplex versions | Provide unidirectional or bidirectional communication |
| Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) | Ensures long lasting reliability and interminability |
Applications:
Telecommunication
- Data Centers
- Hubs
- Servers
- Routers
- Central Office/Remote Hubs
Industrial Applications
Military/Aerospace Applications
Medical Applications
Other Markets
- Optical DVI
- Storage Servers
- Local Area Networks (LANs)
- Premise Distribution
| Compliant | |
| EAR99 | |
| Active | |
| 8536.70.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LC Adapter | |
| RCP/RCP | |
| Single/Multi | |
| Screw | |
| Straight | |
| Duplex | |
| 15.008 | |
| 29.2 | |
| 22 | |
| 11.7 | |
| Panel Mount |
Look no further than the lc adapter 1061151100 fiber optic connector, developed by Molex and designed specifically for connecting the ends of fiber optic cables with ease. It has a straight body orientation. The component will be shipped in tray format. 1061151100 is housed in metal. This product is 29.2 mm long, 11.7 mm tall and 22 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

