Molex1061141208Connector Fiber Optics

OPTICAL ADAPTER MPO EMI SHUTTERED NO LABEL

MMC Connectors and Cable Assemblies

Molex MMC Cable Assemblies and Adapters enhance optical connectivity with a miniaturized VSFF design, tripling the density of standard MPO/MTP solutions to optimize space. Available in 16 or 24 fiber configurations, these assemblies offer high-density, low-loss performance while simplifying polarity management and ensuring superior signal integrity with EMI shielding adapters. The MMC systems provide versatile solutions that improve performance and enable seamless integration to support high-bandwidth applications.

See MMC Cable Assemblies and Adapters Datasheet

Key Features:

  • Offers higher port density than alternative optical connectors.
  • Simplifies data center architecture by consolidating multiple connections into one connector.
  • Supports higher data rates and increased capacity for data centers.
  • Simplifies installation and maintenance.
  • Enhances EMI protection and helps improve signal integrity.

Applications by Industry

Servers and Storage

  • 16- and 24-fiber applications
  • AI systems
  • High-density patch panels
  • OptoConnect aggregation enclosures

Networking

  • 16- and 24-fiber applications
  • High-density patch panels
  • QSFP-DD applications
  • Signal aggregation devices

Telecommunications

  • Front panel I/O connections
  • High-bandwidth transceivers

Key Specifications

Key Features:

  • Insertion Loss (max.): 0.35 dB
  • Return Loss (max.): -55 dB
  • Cable Outside Diameter: 2.00 to 2.50mm
  • Cable Length: 1.0 to 20.0m; longer cables available as custom solutions
  • Cable Assemblies: MMC-to-MMC, MMC-to-MPO, MMC-to-LC duplex, MMC-to-pigtail, MMC-to-MDC
  • Operating Temperatures: -40 to +70°C

Unique and Useful Differentiation vs. Similar Molex Products

  Molex | MMC Cable Assemblies Molex | MTP/MPO Cable Assemblies Molex | MDC Cable Assemblies
Series Number 106292 106283 106205
1RU Fiber Count (max.) Up to 4,224 (16F) or 6,336 (24F) Up to 864 Up to 432
Fibers per Connector 16 or 24 16 2
Fiber Type Single mode (SM) SM or multi-mode (MM) SM or MM
EMI Adapters Yes Yes Yes
Push-Pull Boot Yes Optional Yes
Polarized Guide Rails Yes No No
Product Image

183 parts: Ships in 2 days

    Total$77.64Price for 2

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 183 parts
      • Price: $38.82

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.