Molex1061141150Connector Fiber Optics

Conn MPO/MTP Adapter Single Mode/Multi Mode Simplex ST Panel Mount MPO Tube

MMC Connectors and Cable Assemblies

Molex MMC Cable Assemblies and Adapters enhance optical connectivity with a miniaturized VSFF design, tripling the density of standard MPO/MTP solutions to optimize space. Available in 16 or 24 fiber configurations, these assemblies offer high-density, low-loss performance while simplifying polarity management and ensuring superior signal integrity with EMI shielding adapters. The MMC systems provide versatile solutions that improve performance and enable seamless integration to support high-bandwidth applications.

See MMC Cable Assemblies and Adapters Datasheet

Key Features:

  • Offers higher port density than alternative optical connectors.
  • Simplifies data center architecture by consolidating multiple connections into one connector.
  • Supports higher data rates and increased capacity for data centers.
  • Simplifies installation and maintenance.
  • Enhances EMI protection and helps improve signal integrity.

Applications by Industry

Servers and Storage

  • 16- and 24-fiber applications
  • AI systems
  • High-density patch panels
  • OptoConnect aggregation enclosures

Networking

  • 16- and 24-fiber applications
  • High-density patch panels
  • QSFP-DD applications
  • Signal aggregation devices

Telecommunications

  • Front panel I/O connections
  • High-bandwidth transceivers

Key Specifications

Key Features:

  • Insertion Loss (max.): 0.35 dB
  • Return Loss (max.): -55 dB
  • Cable Outside Diameter: 2.00 to 2.50mm
  • Cable Length: 1.0 to 20.0m; longer cables available as custom solutions
  • Cable Assemblies: MMC-to-MMC, MMC-to-MPO, MMC-to-LC duplex, MMC-to-pigtail, MMC-to-MDC
  • Operating Temperatures: -40 to +70°C

Unique and Useful Differentiation vs. Similar Molex Products

  Molex | MMC Cable Assemblies Molex | MTP/MPO Cable Assemblies Molex | MDC Cable Assemblies
Series Number 106292 106283 106205
1RU Fiber Count (max.) Up to 4,224 (16F) or 6,336 (24F) Up to 864 Up to 432
Fibers per Connector 16 or 24 16 2
Fiber Type Single mode (SM) SM or multi-mode (MM) SM or MM
EMI Adapters Yes Yes Yes
Push-Pull Boot Yes Optional Yes
Polarized Guide Rails Yes No No
Product Image
Have a fiber optic connection? This mpo/mtp adapter 1061141150 fiber optic connector from Molex will make it easy to deal with your fiber optic line. It has a straight body orientation. The component will be shipped in tray format. This product is 25 mm long, 12.8 mm tall and 22.7 mm deep. 1061141150 is housed in black thermoplastic/polyester.

Import TariffMay apply to this part

Total In Stock: 932 parts

Regional Inventory: 832

    Total$25.89Price for 1

    832 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 832 parts
      • Price: $25.89
    • (100)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 100 parts
      • Price: $51.03

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.