MMC Connectors and Cable Assemblies
Molex MMC Cable Assemblies and Adapters enhance optical connectivity with a miniaturized VSFF design, tripling the density of standard MPO/MTP solutions to optimize space. Available in 16 or 24 fiber configurations, these assemblies offer high-density, low-loss performance while simplifying polarity management and ensuring superior signal integrity with EMI shielding adapters. The MMC systems provide versatile solutions that improve performance and enable seamless integration to support high-bandwidth applications.
See MMC Cable Assemblies and Adapters Datasheet
Key Features:
- Offers higher port density than alternative optical connectors.
- Simplifies data center architecture by consolidating multiple connections into one connector.
- Supports higher data rates and increased capacity for data centers.
- Simplifies installation and maintenance.
- Enhances EMI protection and helps improve signal integrity.
Applications by Industry
Servers and Storage
- 16- and 24-fiber applications
- AI systems
- High-density patch panels
- OptoConnect aggregation enclosures
Networking
- 16- and 24-fiber applications
- High-density patch panels
- QSFP-DD applications
- Signal aggregation devices
Telecommunications
- Front panel I/O connections
- High-bandwidth transceivers
Key Specifications
Key Features:
- Insertion Loss (max.): 0.35 dB
- Return Loss (max.): -55 dB
- Cable Outside Diameter: 2.00 to 2.50mm
- Cable Length: 1.0 to 20.0m; longer cables available as custom solutions
- Cable Assemblies: MMC-to-MMC, MMC-to-MPO, MMC-to-LC duplex, MMC-to-pigtail, MMC-to-MDC
- Operating Temperatures: -40 to +70°C
Unique and Useful Differentiation vs. Similar Molex Products
| Molex | MMC Cable Assemblies | Molex | MTP/MPO Cable Assemblies | Molex | MDC Cable Assemblies | |
|---|---|---|---|
| Series Number | 106292 | 106283 | 106205 |
| 1RU Fiber Count (max.) | Up to 4,224 (16F) or 6,336 (24F) | Up to 864 | Up to 432 |
| Fibers per Connector | 16 or 24 | 16 | 2 |
| Fiber Type | Single mode (SM) | SM or multi-mode (MM) | SM or MM |
| EMI Adapters | Yes | Yes | Yes |
| Push-Pull Boot | Yes | Optional | Yes |
| Polarized Guide Rails | Yes | No | No |
| Product Image |
| Compliant | |
| EAR99 | |
| Active | |
| 8536.70.00.00 | |
| Automotive | No |
| PPAP | No |
| MPO Adapter | |
| 14.4 | |
| 18.3 | |
| 24.56 | |
| 22.7 | |
| Panel Mount |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
