Molex1060597800Connector Fiber Optics
Optical Industrial Adapter, LC Duplex, Singlemode, Metal Dust Cover, without Logo
| Compliant | |
| EAR99 | |
| NRND | |
| 8544.70.00.00 | |
| Automotive | No |
| PPAP | No |
| LC Adapter | |
| RCP/RCP | |
| Single | |
| Straight | |
| Duplex | |
| 87.7 | |
| 38.1 | |
| Panel Mount |
Looking for a connection for your fiber optic line? This lc adapter 1060597800 fiber optic connector from Molex is what you are looking for. It has a straight body orientation.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

