Molex1060597100Connector Fiber Optics
Optical Industrial Plug Assembly, Metal Body, Outdoor Cable, LC, Multimode Male with Logo
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.70.00.00 | |
| Automotive | No |
| PPAP | No |
| LC | |
| PL | |
| Multi Mode | |
| Straight | |
| 127 | |
| 124.3 | |
| 28.83 | |
| 125.43 | |
| Cable Mount |
Quickly connect the ends of fiber optic cables by implementing this lc 1060597100 fiber optic connector from Molex. It has a straight body orientation. It has a plug type gender. This product is 125.43 mm long with a diameter of 28.83 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

