TE Connectivity1060469-1Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 4G | |
| 50 | |
| Snap-On | |
| Standard | |
| -65 | |
| 165 | |
| Carton | |
| 19.9 | |
| 7.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

