Top Searched
Illinois Capacitor105M02QB47Capacitor RC Network
Cap RC Network 1uF 200V 20% 47 Ohm 10% 1/2W 1R/1C 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 200VDC|125VAC | |
| 47 | |
| 10% | |
| 0.5 (1/2) | |
| PET | |
| 1R/1C | |
| Radial | |
| 2 | |
| 30.5 | |
| 36.8 X 9.9 X 16.7 | |
| -55 | |
| 85 | |
| 0.8 | |
| 36.8(Max) | |
| 9.9(Max) | |
| 16.7(Max) | |
| Through Hole |
Filtering out certain frequencies? Then this 105M02QB47 capacitor filter from Cornell Dubilier will help you get rid of those pesky frequencies! It can withstand a voltage of 200 VDC|125VAC. This filtering capacitor has a maximum operating temperature of 85 °C. It has 2 terminals. This product is 36.8(Max) mm long, 16.7(Max) mm tall and 9.9(Max) mm deep. This product's terminal pitch is 30.5 mm. The 105M02QB47 filtering capacitor has a radial termination style. Its capacitance value is 1uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

