TE Connectivity1059903-1Connector RF
Conn OSSP Subminiature Modular 0Hz to 28GHz 50Ohm Solder ST Panel Mount PL Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| OSSP Subminiature Modular | |
| PL | |
| Solder | |
| Straight | |
| M | |
| Gold | |
| 0 to 28G | |
| 0.15 | |
| 50 | |
| 5000 | |
| Snap-On | |
| Standard | |
| -65 | |
| 125 | |
| Package | |
| 13.4 | |
| 4 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

